Add To Favorites
Product Overview
Digi-Key Part Number DAN235ETLCT-ND
Quantity Available 4.956
Can ship immediately
Manufacturer

Manufacturer Part Number

DAN235ETL

Description DIODE SWITCH BAND 35V 3EMD TR
Expanded Description RF Diode Standard - 1 Pair Common Cathode 35V 150mW EMD3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DAN235E
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard - 1 Pair Common Cathode
Voltage - Peak Reverse (Max) 35V
Current - Max -
Capacitance @ Vr, F 1.2pF @ 6V, 1MHz
Resistance @ If, F 900 mOhm @ 2mA, 100MHz
Power Dissipation (Max) 150mW
Operating Temperature 125°C (TJ)
Package / Case SC-75, SOT-416
Supplier Device Package EMD3
 
Additional Resources
Standard Package ? 1
Other Names DAN235ETLCT

20:03:36 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,28200 2,82
25 0,25440 6,36
100 0,17590 17,59
250 0,14808 37,02
500 0,12034 60,17
1.000 0,09257 92,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DAN235ETLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08088
  • Digi-Reel® ? : DAN235ETLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback