Add To Favorites
Product Overview
Digi-Key Part Number BU7465HFVCT-ND
Quantity Available 4.760
Can ship immediately
Manufacturer

Manufacturer Part Number

BU7465HFV-TR

Description IC OPAMP GP 1.2MHZ RRO 5-HVSOF
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail HVSOF5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Featured Product CMOS Operational Amplifier
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 1.2MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 120µA
Current - Output / Channel 18mA
Voltage - Supply, Single/Dual (±) 1.7 V ~ 5.5 V, ±0.85 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package HVSOF5
 
Additional Resources
Standard Package ? 1
Other Names BU7465HFV-CT
BU7465HFV-CT-ND
BU7465HFVCT

06:12:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,83000 8,30
25 0,73560 18,39
100 0,64060 64,06
250 0,55756 139,39
500 0,47452 237,26
1.000 0,37962 379,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU7465HFVTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33401
  • Digi-Reel® ? : BU7465HFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback