Add To Favorites
Product Overview
Digi-Key Part Number BU52025GCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BU52025G-TR

Description MAGNETIC SWITCH OMNIPOLAR 5SSOP
Expanded Description Digital Switch Omnipolar Switch Push-Pull Hall Effect 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU520xx Series, BD7411G
Catalog Page 1155 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±5.5mT Trip, ±0.8mT Release
Test Condition 25°C
Voltage - Supply 2.4 V ~ 3.6 V
Current - Supply (Max) 12µA
Current - Output (Max) 1mA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU52025G-CT
BU52025G-CT-ND
BU52025GCT

21:47:53 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
5 1,55800 7,79
10 1,26600 12,66
25 1,09040 27,26
50 0,94440 47,22
100 0,85670 85,67
500 0,72038 360,19
1.000 0,64251 642,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU52025GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,56640
  • Digi-Reel® ? : BU52025GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback