Add To Favorites
Product Overview
Digi-Key Part Number BU4822FVECT-ND
Quantity Available 2.990
Can ship immediately
Manufacturer

Manufacturer Part Number

BU4822FVE-TR

Description IC VOLT DETECTOR 2.2V VSOPF5
Expanded Description Supervisor Open Drain or Open Collector Channel 5-VSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BU48xx,49xx(F,G,FVE)
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout -
Voltage - Threshold 2.2V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-VSOF
 
Additional Resources
Standard Package ? 1
Other Names BU4822FVECT

00:42:09 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,49000 4,90
25 0,42880 10,72
100 0,36750 36,75
250 0,31856 79,64
500 0,26954 134,77
1.000 0,20827 208,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4822FVETR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,18436
  • Digi-Reel® ? : BU4822FVEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback