Add To Favorites
Product Overview
Digi-Key Part Number BU4820GCT-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

BU4820G-TR

Description IC VOLT DETECTOR 2.0V SSOP5
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU48xx,49xx(F,G,FVE)
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout -
Voltage - Threshold 2V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BU4820GCT

13:43:21 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,38800 3,88
25 0,34000 8,50
100 0,29140 29,14
250 0,25252 63,13
500 0,21366 106,83
1.000 0,16511 165,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4820GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,14616
  • Digi-Reel® ? : BU4820GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback