Add To Favorites
Product Overview
Digi-Key Part Number BU4230FVECT-ND
Quantity Available 32.886
Can ship immediately
Manufacturer

Manufacturer Part Number

BU4230FVE-TR

Description IC RESET N-CH OD 3.0V 5VSOF
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU4(2,3)xxG/F/FVE Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-VSOF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU4230FVECT

04:03:42 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,49100 4,91
25 0,43520 10,88
100 0,37900 37,90
250 0,32992 82,48
500 0,28078 140,39
1.000 0,22463 224,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4230FVETR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,21127
  • Digi-Reel® ? : BU4230FVEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.886 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback