Add To Favorites
Product Overview
Digi-Key Part Number BU4221GCT-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

BU4221G-TR

Description IC DETECTOR VOLT 2.1V ODRN 5SSOP
Expanded Description Supervisor Open Drain or Open Collector Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BU4(2,3)xxG/F/FVE Series
Product Training Modules Semiconductor Voltage Detector ICs
Catalog Page 1155 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.1V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BU4221G-CT
BU4221G-CT-ND
BU4221GCT

16:00:57 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,43100 4,31
25 0,37760 9,44
100 0,32380 32,38
250 0,28060 70,15
500 0,23744 118,72
1.000 0,18348 183,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4221GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,16242
  • Digi-Reel® ? : BU4221GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback