Add To Favorites
Product Overview
Digi-Key Part Number BU4218FCT-ND
Quantity Available 3.521
Can ship immediately
Manufacturer

Manufacturer Part Number

BU4218F-TR

Description IC DETECTOR VOLT 1.8V ODRN 4SOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 4-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU4(2,3)xxG/F/FVE Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 1.8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-82
Supplier Device Package 4-SOP
 
Additional Resources
Standard Package ? 1
Other Names BU4218FCT

02:54:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50500 5,05
25 0,44720 11,18
100 0,38970 38,97
250 0,33920 84,80
500 0,28866 144,33
1.000 0,23094 230,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU4218FTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,21720
  • Digi-Reel® ? : BU4218FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.521 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback