Add To Favorites
Product Overview
Digi-Key Part Number BU2508FV-E2CT-ND
Quantity Available 2.538
Can ship immediately
Manufacturer

Manufacturer Part Number

BU2508FV-E2

Description IC DAC 10BIT 4-CHAN SSOP14
Expanded Description 10 Bit Digital to Analog Converter 4 14-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU250(7,8)FV
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Number of D/A Converters 4
Settling Time 20µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type Supply
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±3.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature -30°C ~ 85°C
Package / Case 14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BU2508FV-E2CT

01:33:13 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,29000 4,29
10 3,83100 38,31
25 3,44760 86,19
100 3,14120 314,12
250 2,83480 708,70
500 2,54366 1.271,83
1.000 2,14525 2.145,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU2508FV-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,97863
  • Digi-Reel® ? : BU2508FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback