Add To Favorites
Product Overview
Digi-Key Part Number BU21TD3WGCT-ND
Quantity Available 8.758
Can ship immediately
Manufacturer

Manufacturer Part Number

BU21TD3WG-TR

Description IC REG LDO 2.1V 0.2A 5SSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.1V 200mA 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BUxxTD3WG Series
Featured Product CMOS LDO Regulators
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.1V
Current - Output 200mA
Voltage - Dropout (Typical) 0.38V @ 200mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) 220mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BU21TD3WG-CT
BU21TD3WG-CT-ND
BU21TD3WGCT

06:22:17 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,34800 3,48
25 0,30480 7,62
100 0,26110 26,11
250 0,22628 56,57
500 0,19146 95,73
1.000 0,14795 147,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU21TD3WGTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13096
  • Digi-Reel® ? : BU21TD3WGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.758 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback