Add To Favorites
Product Overview
Digi-Key Part Number BU2090FS-E2CT-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

BU2090FS-E2

Description IC DRVR SER/PAR I/O 12B SSOP-A16
Expanded Description 1/0 Driver 16-SSOPA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BU2098F, BU2090F(S)
Catalog Page 1155 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol -
Number of Drivers/Receivers 1/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -25°C ~ 75°C
Mounting Type Surface Mount
Package / Case 16-LSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOPA
 
Additional Resources
Standard Package ? 1
Other Names BU2090FS-E2CT

17:35:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,06000 2,06
10 1,86300 18,63
25 1,66240 41,56
100 1,49640 149,64
250 1,33012 332,53
500 1,16388 581,94
1.000 0,96434 964,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU2090FS-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,87169
  • Digi-Reel® ? : BU2090FS-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 77 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback