Add To Favorites
Product Overview
Digi-Key Part Number BU1JTD2WNVX-TLCT-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

BU1JTD2WNVX-TL

Description IC REG LDO 1.85V 0.2A 4SSON
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.85V 200mA SSON004X1010
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BUxxTD2WNVX Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.85V
Current - Output 200mA
Voltage - Dropout (Typical) 0.38V @ 200mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) 220mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package SSON004X1010
 
Additional Resources
Standard Package ? 1
Other Names BU1JTD2WNVX-TLCT

04:15:51 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,31700 3,17
25 0,26760 6,69
100 0,21780 21,78
250 0,18044 45,11
500 0,14934 74,67
1.000 0,11202 112,02
2.500 0,10268 256,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU1JTD2WNVX-TLTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,09364
  • Digi-Reel® ? : BU1JTD2WNVX-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback