Add To Favorites
Product Overview
Digi-Key Part Number BU19TD3WGCT-ND
Quantity Available 5.759
Can ship immediately
Manufacturer

Manufacturer Part Number

BU19TD3WG-TR

Description IC REG LDO 1.9V 0.2A 5SSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.9V 200mA 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BUxxTD3WG Series
Featured Product CMOS LDO Regulators
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.9V
Current - Output 200mA
Voltage - Dropout (Typical) 0.38V @ 200mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) 220mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU19TD3WG-CT
BU19TD3WG-CT-ND
BU19TD3WGCT

01:07:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,35200 3,52
25 0,30800 7,70
100 0,26400 26,40
250 0,22880 57,20
500 0,19360 96,80
1.000 0,14960 149,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BU19TD3WGTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13242
  • Digi-Reel® ? : BU19TD3WGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.759 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback