Add To Favorites
  • Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number BP5319X-ND
Quantity Available 414
Can ship immediately
Manufacturer

Manufacturer Part Number

BP5319X

Description IC CONV DC/DC -24V 30MA SIP9LF
Expanded Description - Converter, LCD Voltage Regulator IC 1 Output 9-SIP (L forming)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BP5319
Catalog Page 1155 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tray ?
Part Status Active
Applications Converter, LCD
Voltage - Input 4.5 V ~ 5.5 V
Number of Outputs 1
Voltage - Output -24V
Operating Temperature -10°C ~ 60°C
Mounting Type Through Hole
Package / Case 9-SIP, 7 Leads, Formed
Supplier Device Package 9-SIP (L forming)
 
Additional Resources
Standard Package ? 240

03:04:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,84000 5,84
10 5,21600 52,16
25 4,69400 117,35
100 4,27680 427,68
250 3,85956 964,89
500 3,46316 1.731,58
1.000 2,92074 2.920,74
2.500 2,77470 6.936,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback