Add To Favorites
Product Overview
Digi-Key Part Number BH3547F-E2CT-ND
Quantity Available 3.275
Can ship immediately
Manufacturer

Manufacturer Part Number

BH3547F-E2

Description IC AMP STEREO HEADPHONE 8SOP
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BH354xF
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 77mW x 2 @ 16 Ohm
Voltage - Supply 4.5 V ~ 6.5 V
Features Mute, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -25°C ~ 75°C (TA)
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.173", 4.40mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BH3547F-E2CT

17:22:56 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,69600 6,96
25 0,61680 15,42
100 0,53750 53,75
250 0,46776 116,94
500 0,39810 199,05
1.000 0,31849 318,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH3547F-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,28022
  • Digi-Reel® ? : BH3547F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback