Add To Favorites
Product Overview
Digi-Key Part Number BH32M0AWHFVCT-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

BH32M0AWHFV-TR

Description IC REG LDO 3.2V 0.3A 6HVSOF
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.2V 300mA 6-HVSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BHxxM0A Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.2V
Current - Output 300mA
Voltage - Dropout (Typical) 0.06V @ 100mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-HVSOF
 
Additional Resources
Standard Package ? 1
Other Names BH32M0AWHFVCT

08:18:37 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,55200 5,52
25 0,48320 12,08
100 0,41420 41,42
250 0,35900 89,75
500 0,30376 151,88
1.000 0,23472 234,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH32M0AWHFVTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,20777
  • Digi-Reel® ? : BH32M0AWHFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback