Add To Favorites
Product Overview
Digi-Key Part Number BH30NB1WHFVCT-ND
Quantity Available 5.530
Can ship immediately
Manufacturer

Manufacturer Part Number

BH30NB1WHFV-TR

Description IC REG LDO 3V 0.15A 5HVSOF
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3V 150mA HVSOF5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets BHxxNB1WHFV
Featured Product CMOS LDO Regulators
Catalog Page 1154 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package HVSOF5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BH30NB1WHFV-CT
BH30NB1WHFV-CT-ND
BH30NB1WHFVCT

10:23:15 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61300 6,13
25 0,54280 13,57
100 0,47260 47,26
250 0,41128 102,82
500 0,35004 175,02
1.000 0,28003 280,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH30NB1WHFVTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,24638
  • Digi-Reel® ? : BH30NB1WHFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback