Add To Favorites
Product Overview
Digi-Key Part Number BD9B300MUV-E2CT-ND
Quantity Available 2.482
Can ship immediately
Manufacturer

Manufacturer Part Number

BD9B300MUV-E2

Description IC REG BUCK ADJ 3A SYNC 16VQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD9B300MUV
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 4.4V
Current - Output 3A
Frequency - Switching 1MHz, 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package VQFN016V3030
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD9B300MUV-E2CT

06:26:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,81700 8,17
25 0,73800 18,45
100 0,64550 64,55
250 0,56648 141,62
500 0,50062 250,31
1.000 0,39522 395,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9B300MUV-E2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,35813
  • Digi-Reel® ? : BD9B300MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback