Add To Favorites
Product Overview
Digi-Key Part Number BD95831MUV-E2CT-ND
Quantity Available 2.579
Can ship immediately
Manufacturer

Manufacturer Part Number

BD95831MUV-E2

Description IC REG BUCK ADJ 3A SYNC 16VQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BD95831MUV
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series H³®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7.5V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 3A
Frequency - Switching 500kHz ~ 800kHz
Synchronous Rectifier Yes
Operating Temperature -20°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package VQFN016V3030
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD95831MUV-E2CT

18:25:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65300 6,53
25 0,57880 14,47
100 0,50410 50,41
250 0,43868 109,67
500 0,37338 186,69
1.000 0,29870 298,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD95831MUV-E2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,26281
  • Digi-Reel® ? : BD95831MUV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.579 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback