Add To Favorites
Product Overview
Digi-Key Part Number BD9251FV-E2CT-ND
Quantity Available 16.198
Can ship immediately
Manufacturer

Manufacturer Part Number

BD9251FV-E2

Description IC PREAMP HBD PIR SENSOR 14-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD9251FV
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Preamplifier
Input Type Voltage
Output Type Voltage
Interface -
Current - Supply 300µA
Operating Temperature -30°C ~ 75°C
Mounting Type Surface Mount
Package / Case 14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-SSOP
 
You May Also Be Interested In
  • ZRE200GE - Zilog | 269-4955-ND DigiKey Electronics
  • ZRE200GE
  • Zilog
  • ZMOTION PIR SENSOR DUAL ELEMENT
  • Unit Price 2,22000
  • 269-4955-ND
Additional Resources
Standard Package ? 1
Other Names BD9251FV-E2CT

09:11:59 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,44100 14,41
25 1,30120 32,53
100 1,13830 113,83
250 0,99896 249,74
500 0,88282 441,41
1.000 0,69696 696,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD9251FV-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,63155
  • Digi-Reel® ? : BD9251FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.198 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback