Add To Favorites
Product Overview
Digi-Key Part Number BD5328FVECT-ND
Quantity Available 3.140
Can ship immediately
Manufacturer

Manufacturer Part Number

BD5328FVE-TR

Description IC DETECTOR VOLT 2.8V CMOS 5VSOF
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD52xx(G,FVE), BD52xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout -
Voltage - Threshold 2.8V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-VSOF
 
Additional Resources
Standard Package ? 1
Other Names BD5328FVECT

23:52:09 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,42700 4,27
25 0,37360 9,34
100 0,32020 32,02
250 0,27752 69,38
500 0,23482 117,41
1.000 0,18145 181,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD5328FVETR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16063
  • Digi-Reel® ? : BD5328FVEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback