Add To Favorites
Product Overview
Digi-Key Part Number BD50GA3WEFJ-E2CT-ND
Quantity Available 5.136
Can ship immediately
Manufacturer

Manufacturer Part Number

BD50GA3WEFJ-E2

Description IC REG LDO 5V 0.3A 8HTSOP-J
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 300mA 8-HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BDxxGA3WEFJ, BDxxGA3WNUX
Product Training Modules Standard LDO Regulator ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 300mA
Voltage - Dropout (Typical) 0.6V @ 300mA
Number of Regulators 1
Voltage - Input Up to 14V
Current - Limit (Min) -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD50GA3WEFJ-E2CT

09:49:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,58200 5,82
25 0,51480 12,87
100 0,44840 44,84
250 0,39028 97,57
500 0,33216 166,08
1.000 0,26573 265,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD50GA3WEFJ-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,23381
  • Digi-Reel® ? : BD50GA3WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback