Add To Favorites
Product Overview
Digi-Key Part Number BD4958GCT-ND
Quantity Available 5.377
Can ship immediately
Manufacturer

Manufacturer Part Number

BD4958G-TR

Description IC RESET CMOS 5.8V 5SSOP
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD48/49xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BD49xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout -
Voltage - Threshold 5.8V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BD4958GCT

17:19:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,42200 4,22
25 0,35560 8,89
100 0,28940 28,94
250 0,23984 59,96
500 0,19848 99,24
1.000 0,14885 148,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD4958GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13248
  • Digi-Reel® ? : BD4958GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.377 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback