Add To Favorites
Product Overview
Digi-Key Part Number BD48K28G-TLCT-ND
Quantity Available 2.776
Can ship immediately
Manufacturer

Manufacturer Part Number

BD48K28G-TL

Description IC DETECTOR VOLT 2.8V OD SSOP3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD48/49xx(G,FVE) Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BD48xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 2.8V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BD48K28G-TLCT

22:40:55 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,34400 3,44
25 0,28960 7,24
100 0,23560 23,56
250 0,19520 48,80
500 0,16156 80,78
1.000 0,12116 121,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD48K28G-TLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,10783
  • Digi-Reel® ? : BD48K28G-TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback