Add To Favorites
Product Overview
Digi-Key Part Number BD4736GCT-ND
Quantity Available 9.145
Can ship immediately
Manufacturer

Manufacturer Part Number

BD4736G-TR

Description IC RESET CPU BIPOLAR 3.6V 5SSOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD47xxG Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BD47xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3.6V
Operating Temperature -40°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BD4736GCT

13:59:57 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50000 5,00
25 0,44280 11,07
100 0,38590 38,59
250 0,33588 83,97
500 0,28586 142,93
1.000 0,22869 228,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD4736GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,21272
  • Digi-Reel® ? : BD4736GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback