Add To Favorites
Product Overview
Digi-Key Part Number BD45425GCT-ND
Quantity Available 4.775
Can ship immediately
Manufacturer

Manufacturer Part Number

BD45425G-TR

Description IC RESET OD 4.2V 50MS 5SSOP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD45zzz, BD46zzz Series
Product Training Modules Semiconductor Voltage Detector ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series BD45xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 45 ms Minimum
Voltage - Threshold 4.2V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BD45425GCT

20:17:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,60900 6,09
25 0,53960 13,49
100 0,46980 46,98
250 0,40888 102,22
500 0,34798 173,99
1.000 0,27839 278,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD45425GTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,24494
  • Digi-Reel® ? : BD45425GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback