Add To Favorites
Product Overview
Digi-Key Part Number BD33KA5WF-E2CT-ND
Quantity Available 5.756
Can ship immediately
Manufacturer

Manufacturer Part Number

BD33KA5WF-E2

Description IC REG LDO 3.3V 0.5A 8SOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BDxxKA5(W) Series
Product Training Modules Standard LDO Regulator ICs
Featured Product CMOS LDO Regulators
Catalog Page 1152 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 500mA
Voltage - Dropout (Typical) 0.12V @ 200mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names BD33KA5WF-E2CT

00:18:27 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,87000 8,70
25 0,78600 19,65
100 0,68800 68,80
250 0,60372 150,93
500 0,53350 266,75
1.000 0,42118 421,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD33KA5WF-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,38166
  • Digi-Reel® ? : BD33KA5WF-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.756 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback