Add To Favorites
Product Overview
Digi-Key Part Number BD25IC0WEFJ-E2CT-ND
Quantity Available 4.596
Can ship immediately
Manufacturer

Manufacturer Part Number

BD25IC0WEFJ-E2

Description IC REG LDO 2.5V 1A 8HTSOP-J
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.5V 1A 8-HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BDxxIC0WEFJ,HFV Datasheet
Product Training Modules Standard LDO Regulator ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 1A
Voltage - Dropout (Typical) 0.4V @ 1A
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD25IC0WEFJ-E2CT

12:27:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,53800 5,38
25 0,47600 11,90
100 0,41480 41,48
250 0,36104 90,26
500 0,30726 153,63
1.000 0,24580 245,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD25IC0WEFJ-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,21627
  • Digi-Reel® ? : BD25IC0WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.596 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback