Add To Favorites
Product Overview
Digi-Key Part Number BD2045AFJ-E2CT-ND
Quantity Available 4.410
Can ship immediately
Manufacturer

Manufacturer Part Number

BD2045AFJ-E2

Description IC SWITCH HIGH SIDE 1CH SOP-J8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BD2045AFJ, BD2055AFJ
Featured Product High Side Switch Regulators
Catalog Page 1152 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 250mA
Rds On (Typ) 80 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
 
Additional Resources
Standard Package ? 1
Other Names BD2045AFJ-E2CT

04:44:28 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
10 1,60900 16,09
25 1,43680 35,92
100 1,29290 129,29
250 1,14932 287,33
500 1,00562 502,81
1.000 0,83323 833,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD2045AFJ-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,75317
  • Digi-Reel® ? : BD2045AFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.410 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback