Add To Favorites
Product Overview
Digi-Key Part Number BD00D0AWHFPCT-ND
Quantity Available 3.003
Can ship immediately
Manufacturer

Manufacturer Part Number

BD00D0AWHFP-TR

Description IC REG LDO ADJ 2A HRP5
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 3 V ~ 15 V 2A HRP-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD00D0AWHFP
Product Training Modules Standard LDO Regulator ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 3 V ~ 15 V
Current - Output 2A
Voltage - Dropout (Typical) 0.4V @ 1A
Number of Regulators 1
Voltage - Input 4 V ~ 25 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package HRP-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD00D0AWHFPCT

13:32:29 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,04800 20,48
25 1,82880 45,72
100 1,64610 164,61
250 1,46312 365,78
500 1,28024 640,12
1.000 1,06076 1.060,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD00D0AWHFPTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,95884
  • Digi-Reel® ? : BD00D0AWHFPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.003 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback