Add To Favorites
Product Overview
Digi-Key Part Number BAJ2DD0WHFPCT-ND
Quantity Available 2.867
Can ship immediately
Manufacturer

Manufacturer Part Number

BAJ2DD0WHFP-TR

Description IC REG LDO 12V 2A HRP5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 12V 2A HRP-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BAxxDD0/CC0 Series
Product Training Modules Standard LDO Regulator ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 12V
Current - Output 2A
Voltage - Dropout (Typical) 0.45V @ 2A
Number of Regulators 1
Voltage - Input Up to 25V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package HRP-5
 
Additional Resources
Standard Package ? 1
Other Names BAJ2DD0WHFPCT

12:44:32 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,61800 16,18
25 1,44480 36,12
100 1,30030 130,03
250 1,15588 288,97
500 1,01136 505,68
1.000 0,83799 837,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAJ2DD0WHFPTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,75748
  • Digi-Reel® ? : BAJ2DD0WHFPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback