Add To Favorites
Product Overview
Digi-Key Part Number BAJ2CC0WFP-E2CT-ND
Quantity Available 3.282
Can ship immediately
Manufacturer

Manufacturer Part Number

BAJ2CC0WFP-E2

Description IC REG LDO 12V 1A TO252-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 12V 1A TO-252-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BAxxDD0/CC0 Series
Product Training Modules Standard LDO Regulator ICs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 12V
Current - Output 1A
Voltage - Dropout (Typical) 0.3V @ 500mA
Number of Regulators 1
Voltage - Input Up to 25V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package TO-252-5
 
Additional Resources
Standard Package ? 1
Other Names BAJ2CC0WFP-E2CT

14:29:12 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,35600 13,56
25 1,21080 30,27
100 1,08990 108,99
250 0,96884 242,21
500 0,84772 423,86
1.000 0,70240 702,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAJ2CC0WFP-E2TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,65843
  • Digi-Reel® ? : BAJ2CC0WFP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback