Add To Favorites
Product Overview
Digi-Key Part Number BA6920FP-YE2CT-ND
Quantity Available 7.404
Can ship immediately
Manufacturer

Manufacturer Part Number

BA6920FP-YE2

Description IC MOTOR DRIVER PAR 25HSOP
Expanded Description Motor Driver Bipolar On/Off 25-HSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Reversible Motor Drivers (1A Series)
Catalog Page 1151 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface On/Off
Technology Bipolar
Step Resolution -
Applications Media Player
Current - Output 1A
Voltage - Supply 6.5 V ~ 34 V
Voltage - Load 6.5 V ~ 34 V
Operating Temperature -30°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 25-SOP (0.213", 5.40mm) + 2 Heat Tabs
Supplier Device Package 25-HSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BA6920FP-YE2CT

20:09:48 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,23000 2,23
10 2,01900 20,19
25 1,80280 45,07
100 1,62270 162,27
250 1,44240 360,60
500 1,26212 631,06
1.000 1,04575 1.045,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA6920FP-YE2TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,94527
  • Digi-Reel® ? : BA6920FP-YE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.404 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : BA6920FP-Y-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback