Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BA6566FP-E2CT-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

BA6566FP-E2

Description IC SPEECH NETWORK HSOP24 TR
Expanded Description Telecom IC Speech Network IC 24-HSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BA6566/F/FP
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Speech Network IC
Interface -
Number of Circuits 1
Voltage - Supply 1.15 V ~ 1.27 V
Current - Supply -
Power (Watts) 1.35W
Operating Temperature -35°C ~ 60°C
Mounting Type Surface Mount
Package / Case 24-SOP (0.213", 5.40mm) + 2 Heat Tabs
Supplier Device Package 24-HSOP
Includes Automatic Gain Control (AGC)
 
Additional Resources
Standard Package ? 1
Other Names BA6566FP-E2CT

10:12:36 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,14000 6,14
10 5,48100 54,81
25 4,93320 123,33
100 4,49450 449,45
250 4,05608 1.014,02
500 3,63950 1.819,75
1.000 3,06945 3.069,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA6566FP-E2TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,83105
  • Digi-Reel® ? : BA6566FP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback