Add To Favorites
Product Overview
Digi-Key Part Number BA15532F-E2CT-ND
Quantity Available 2.649
Can ship immediately
Manufacturer

Manufacturer Part Number

BA15532F-E2

Description IC OPAMP GP 20MHZ 8SOP
Expanded Description General Purpose Amplifier 2 Circuit 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BA15532F
Catalog Page 1152 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 8 V/µs
Gain Bandwidth Product 20MHz
-3db Bandwidth -
Current - Input Bias 200nA
Voltage - Input Offset 500µV
Current - Supply 8mA
Current - Output / Channel 38mA
Voltage - Supply, Single/Dual (±) 6 V ~ 40 V, ±3 V ~ 20 V
Operating Temperature -20°C ~ 75°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names BA15532F-E2CT

02:44:04 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,37400 13,74
25 1,22760 30,69
100 1,10480 110,48
250 0,98208 245,52
500 0,85928 429,64
1.000 0,71198 711,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA15532F-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,64357
  • Digi-Reel® ? : BA15532F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.649 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback