Add To Favorites
Product Overview
Digi-Key Part Number BA14741F-E2CT-ND
Quantity Available 4.731
Can ship immediately
Manufacturer

Manufacturer Part Number

BA14741F-E2

Description IC OPAMP GP 2MHZ 14SOP
Expanded Description General Purpose Amplifier 4 Circuit 14-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BA14741F(J)
Catalog Page 1152 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 1 V/µs
Gain Bandwidth Product 2MHz
-3db Bandwidth -
Current - Input Bias 60nA
Voltage - Input Offset 1mV
Current - Supply 3mA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 4 V ~ 36 V, ±2 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.173", 4.40mm Width)
Supplier Device Package 14-SOP
 
Additional Resources
Standard Package ? 1
Other Names BA14741F-E2CT

02:37:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,16200 11,62
25 1,05000 26,25
100 0,91880 91,88
250 0,80628 201,57
500 0,71256 356,28
1.000 0,56254 562,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA14741F-E2TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,50974
  • Digi-Reel® ? : BA14741F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback