2SD2351T106V | ||
---|---|---|
DigiKey Part Number | 2SD2351T106VTR-ND - Tape & Reel (TR) 2SD2351T106VCT-ND - Cut Tape (CT) 2SD2351T106VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SD2351T106V | |
Description | TRANS NPN 50V 0.15A UMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 200 mW Surface Mount UMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SD2351T106V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 300nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,27700 € | 2,77 € |
100 | 0,16620 € | 16,62 € |
500 | 0,15388 € | 76,94 € |
1.000 | 0,10464 € | 104,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09633 € | 288,99 € |
6.000 | 0,09233 € | 553,98 € |
9.000 | 0,08310 € | 747,90 € |
30.000 | 0,08187 € | 2.456,10 € |
75.000 | 0,07694 € | 5.770,50 € |