Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SD2098T100RCT-ND
Quantity Available 6.340
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD2098T100R

Description TRANS NPN 20V 5A SOT-89
Expanded Description Bipolar (BJT) Transistor NPN 20V 5A 150MHz 2W Surface Mount MPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SD2097, 2SD2098, 2SD2118
Catalog Page 1384 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 4A
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V
Power - Max 2W
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MPT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SD2098T100RCT

04:22:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61600 6,16
25 0,54560 13,64
100 0,47510 47,51
250 0,41352 103,38
500 0,35194 175,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SD2098T100RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,27335
  • Digi-Reel® ? : 2SD2098T100RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.340 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback