Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SD1767T100RCT-ND
Quantity Available 3.987
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD1767T100R

Description TRANS NPN 80V 0.7A SOT-89
Expanded Description Bipolar (BJT) Transistor NPN 80V 700mA 120MHz 2W Surface Mount MPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SD1767, 2SD1859
Catalog Page 1384 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN
Current - Collector (Ic) (Max) 700mA
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 3V
Power - Max 2W
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MPT3
 
Additional Resources
Standard Package ? 1
Other Names 2SD1767T100RCT

21:56:38 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,55200 5,52
25 0,48320 12,08
100 0,41420 41,42
250 0,35900 89,75
500 0,30376 151,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SD1767T100RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,22788
  • Digi-Reel® ? : 2SD1767T100RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback