Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SD1733TLQCT-ND
Quantity Available 4.074
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD1733TLQ

Description TRANS NPN 80V 1A SOT-428
Expanded Description Bipolar (BJT) Transistor NPN 80V 1A 100MHz 1W Surface Mount CPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SD1898, ,SD1733
Catalog Page 1385 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 500mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 3V
Power - Max 1W
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package CPT3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SD1733TLPCT-ND 2SD1733TLP Rohm Semiconductor Cut Tape (CT) ? 859 - Immediate
0,84000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SD1733TLQCT

21:05:12 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,77300 7,73
25 0,69760 17,44
100 0,61030 61,03
250 0,53560 133,90
500 0,47334 236,67
1.000 0,37369 373,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SD1733TLQTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,33862
  • Digi-Reel® ? : 2SD1733TLQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.074 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback