Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SCR554PT100CT-ND
Quantity Available 17.658
Can ship immediately
Manufacturer

Manufacturer Part Number

2SCR554PT100

Description TRANS NPN 80V 1.5A SOT-89
Expanded Description Bipolar (BJT) Transistor NPN 80V 1.5A 300MHz 2W Surface Mount MPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SCR554P
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 300mV @ 25mA, 500mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V
Power - Max 2W
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MPT3
 
Additional Resources
Standard Package ? 1
Other Names 2SCR554PT100CT

06:58:46 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,53200 5,32
25 0,46640 11,66
100 0,39960 39,96
250 0,34632 86,58
500 0,29306 146,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SCR554PT100TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 0,21986
  • Digi-Reel® ? : 2SCR554PT100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback