Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SC5868TLRCT-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC5868TLR

Description TRANS NPN 60V 0.5A TSMT3
Expanded Description Bipolar (BJT) Transistor NPN 60V 500mA 300MHz 500mW Surface Mount TSMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SC5868
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V
Power - Max 500mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-96
Supplier Device Package TSMT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SC5868TLRCT

19:01:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37400 3,74
25 0,30720 7,68
100 0,24580 24,58
250 0,17876 44,69
500 0,14524 72,62
1.000 0,11173 111,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SC5868TLRTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09764
  • Digi-Reel® ? : 2SC5868TLRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback