Add To Favorites
Product Overview
Digi-Key Part Number 2SC5661T2LPCT-ND
Quantity Available 8.731
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC5661T2LP

Description TRANS NPN 20V 0.05A VMT3
Expanded Description Bipolar (BJT) Transistor NPN 20V 50mA 1.5GHz 150mW Surface Mount VMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2SC5661(4725/4082/3837K)
Catalog Page 1385 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 20mA
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 10mA, 10V
Power - Max 150mW
Frequency - Transition 1.5GHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMT3
 
Additional Resources
Standard Package ? 1
Other Names 2SC5661T2LPCT

17:56:15 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,39200 3,92
25 0,34240 8,56
100 0,29360 29,36
250 0,25448 63,62
500 0,21532 107,66
1.000 0,16638 166,38
2.500 0,15170 379,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SC5661T2LPTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,13778
  • Digi-Reel® ? : 2SC5661T2LPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback