Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SC5001TLRCT-ND
Quantity Available 2.490
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC5001TLR

Description TRANS NPN 20V 10A SOT-428
Expanded Description Bipolar (BJT) Transistor NPN 20V 10A 150MHz 10W Surface Mount CPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SC5001
Catalog Page 1385 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 4A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V
Power - Max 10W
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package CPT3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SC5001TLQCT-ND 2SC5001TLQ Rohm Semiconductor Cut Tape (CT) ? 3.094 - Immediate
1,02000 1
Additional Resources
Standard Package ? 1
Other Names 2SC5001TLRCT

01:00:11 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,90400 9,04
25 0,81680 20,42
100 0,71470 71,47
250 0,62716 156,79
500 0,55422 277,11
1.000 0,43754 437,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SC5001TLRTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,39648
  • Digi-Reel® ? : 2SC5001TLRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback