Add To Favorites
Product Overview
Digi-Key Part Number 2SC4725TLPCT-ND
Quantity Available 4.605
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC4725TLP

Description TRANS NPN 20V 0.05A SOT-416
Expanded Description Bipolar (BJT) Transistor NPN 20V 50mA 1.5GHz 150mW Surface Mount EMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2SC5661(4725/4082/3837K)
Catalog Page 1384 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 20mA
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 10mA, 10V
Power - Max 150mW
Frequency - Transition 1.5GHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SC4725TLPCT

17:46:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,35600 3,56
25 0,31120 7,78
100 0,26690 26,69
250 0,23136 57,84
500 0,19574 97,87
1.000 0,15125 151,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SC4725TLPTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13389
  • Digi-Reel® ? : 2SC4725TLPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback