Add To Favorites
Product Overview
Digi-Key Part Number 2SC4618TLPCT-ND
Quantity Available 4.260
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC4618TLP

Description TRANS RF NPN 25V 50MA SOT-416
Expanded Description RF Transistor NPN 25V 50mA 300MHz 150mW Surface Mount EMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2SC5659(4618/4098/2413K/2058S)
Catalog Page 1384 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 25V
Frequency - Transition 300MHz
Noise Figure (dB Typ @ f) -
Gain -
Power - Max 150mW
DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 1mA, 6V
Current - Collector (Ic) (Max) 50mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMT3
 
Additional Resources
Standard Package ? 1
Other Names 2SC4618TLPCT

16:14:57 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,28800 2,88
25 0,26320 6,58
100 0,19620 19,62
250 0,17776 44,44
500 0,14710 73,55
1.000 0,11033 110,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SC4618TLPTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09819
  • Digi-Reel® ? : 2SC4618TLPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback