Add To Favorites
Product Overview
Digi-Key Part Number 2SB1705TLCT-ND
Quantity Available 5.988
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB1705TL

Description TRANS PNP 12V 3A TSMT3
Expanded Description Bipolar (BJT) Transistor PNP 12V 3A 280MHz 500mW Surface Mount TSMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 2SB1705
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Catalog Page 1386 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic 250mV @ 30mA, 1.5A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 500mA, 2V
Power - Max 500mW
Frequency - Transition 280MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-96
Supplier Device Package TSMT3
 
Additional Resources
Standard Package ? 1
Other Names 2SB1705TLCT

01:02:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,44200 4,42
25 0,38720 9,68
100 0,33220 33,22
250 0,28788 71,97
500 0,24360 121,80
1.000 0,18823 188,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB1705TLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16662
  • Digi-Reel® ? : 2SB1705TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback