Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SB1412TLQCT-ND
Quantity Available 2.804
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB1412TLQ

Description TRANS PNP 20V 5A SOT-428
Expanded Description Bipolar (BJT) Transistor PNP 20V 5A 120MHz 1W Surface Mount CPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SB1386/1412/1326
Catalog Page 1386 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type PNP
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 4A
Current - Collector Cutoff (Max) 500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package CPT3
 
Additional Resources
Standard Package ? 1
Other Names 2SB1412TLQCT

13:41:36 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,66800 6,68
25 0,59160 14,79
100 0,51510 51,51
250 0,44840 112,10
500 0,38160 190,80
1.000 0,30527 305,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB1412TLQTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,26860
  • Digi-Reel® ? : 2SB1412TLQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.804 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback