Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SA1834TLRCT-ND
Quantity Available 1.221
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1834TLR

Description TRANS PNP 20V 10A SOT-428
Expanded Description Bipolar (BJT) Transistor PNP 20V 10A 150MHz 1W Surface Mount CPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SA1834
Catalog Page 1386 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type PNP
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 4A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package CPT3
 
Additional Resources
Standard Package ? 1
Other Names 2SA1834TLRCT

16:50:47 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,15400 11,54
25 1,04200 26,05
100 0,91180 91,18
250 0,80008 200,02
500 0,70708 353,54
1.000 0,55822 558,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SA1834TLRTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,50582
  • Digi-Reel® ? : 2SA1834TLRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.221 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback