Add To Favorites
Product Overview
Digi-Key Part Number USR2G-5KX1-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

USR2G-5KX1

Description RES 5K OHM 0.6W 0.01% RADIAL
Expanded Description 5k Ohm ±0.01% 0.6W Through Hole Resistor Radial Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets USR Series, 2-0808
Product Attributes Select All
Categories
Manufacturer

Riedon

Series USR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 5k
Tolerance ±0.01%
Power (Watts) 0.6W
Composition Metal Foil
Features -
Temperature Coefficient ±1ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max) 0.335" (8.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names USR 2-0808 5K OHM 0.01% 1PPM
USR 2-0808 5K OHM D 0.01% 1PPM
USR2-0808-5KT
USR2-0808-5KT-ND
USR208085KOHMD0011PPM

20:05:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,47000 21,47
10 18,75600 187,56
25 16,94800 423,70
50 16,10060 805,03
100 15,53580 1.553,58
250 14,68836 3.672,09
500 14,12342 7.061,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback